
58126-990 | |
|---|---|
DigiKey Part Number | 429-58126-990-ND |
Manufacturer | |
Manufacturer Product Number | 58126-990 |
Description | DB9M TO USB RS232 ADAPTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male 6.00' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to USB A Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,79680 € | 319,92 € |
| Unit Price without VAT: | 12,79680 € |
|---|---|
| Unit Price with VAT: | 15,22819 € |



