
58124-989 | |
|---|---|
DigiKey Part Number | 429-58124-989-ND |
Manufacturer | |
Manufacturer Product Number | 58124-989 |
Description | DB9F TO DB9M SERIAL EXTENSION CA |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Category | Type DB9 |
Manufacturer Custom Computer Services Inc. (CCS) | Number of Positions 9 |
Packaging Box | Length 6.00' (1.83m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,53300 € | 426,65 € |
| Unit Price without VAT: | 8,53300 € |
|---|---|
| Unit Price with VAT: | 10,15427 € |

