
58112-978 | |
|---|---|
DigiKey Part Number | 429-58112-978-ND |
Manufacturer | |
Manufacturer Product Number | 58112-978 |
Description | RB MIC TO 4 PIN ROUND CABLE, 3FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.00' (914.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,88600 € | 422,15 € |
| Unit Price without VAT: | 16,88600 € |
|---|---|
| Unit Price with VAT: | 20,09434 € |

