Parametric Equivalent
Parametric Equivalent

58112-977 | |
|---|---|
DigiKey Part Number | 429-58112-977-ND |
Manufacturer | |
Manufacturer Product Number | 58112-977 |
Description | RB MIC TO 8 PIN ROUND CABLE, 6FT |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 6.00' (1.83m) |
Category | Length 6.00' (1.83m) |
Manufacturer Custom Computer Services Inc. (CCS) | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Circular 08 pos Female to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAS-08PFFJ-SF8A02 | Amphenol LTW | 0 | 1754-MSAS-08PFFJ-SF8A02-ND | 21,44800 € | Parametric Equivalent |
| MSAS-08PFFJ-SF8C02 | Amphenol LTW | 0 | 1754-MSAS-08PFFJ-SF8C02-ND | 21,51200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,58040 € | 489,51 € |
| Unit Price without VAT: | 19,58040 € |
|---|---|
| Unit Price with VAT: | 23,30068 € |



