


53328-1576 | |
|---|---|
DigiKey Part Number | 429-1028-ND |
Manufacturer | |
Manufacturer Product Number | 53328-1576 |
Description | EZ APP LYNX DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RN4020 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | RN4020 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,29000 € | 159,29 € |
| Unit Price without VAT: | 159,29000 € |
|---|---|
| Unit Price with VAT: | 189,55510 € |

