
53319-577 | |
|---|---|
DigiKey Part Number | 429-1022-ND |
Manufacturer | |
Manufacturer Product Number | 53319-577 |
Description | EVAL BOARD PIC16F876A PIC16F877A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PIC16F876A, PIC16F877A - I2C, SPI Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | I2C, SPI | |
Embedded | - | |
Utilized IC / Part | PIC16F876A, PIC16F877A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,95000 € | 137,95 € |
| Unit Price without VAT: | 137,95000 € |
|---|---|
| Unit Price with VAT: | 164,16050 € |

