Image for 53318-510 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53318-510

DigiKey Part Number
429-1021-ND
Manufacturer
Manufacturer Product Number
53318-510
Description
RFID DEV BOARD AND KIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
- RFID (Reader/Writer) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Custom Computer Services Inc. (CCS)
Series
-
Packaging
Box
Part Status
Active
Type
Read/Write
Frequency
-
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
-
Function
RFID (Reader/Writer)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1137,95000 €137,95 €
Manufacturers Standard Package
Unit Price without VAT:137,95000 €
Unit Price with VAT:164,16050 €