
53310-703 | |
|---|---|
DigiKey Part Number | 53310-703-ND |
Manufacturer | |
Manufacturer Product Number | 53310-703 |
Description | DSPIC30F4012 EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | dsPIC30F4012 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | - | |
Utilized IC / Part | dsPIC30F4012 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,89000 € | 112,89 € |
| Unit Price without VAT: | 112,89000 € |
|---|---|
| Unit Price with VAT: | 134,33910 € |

