
53308-764 | |
|---|---|
DigiKey Part Number | 429-1017-ND |
Manufacturer | |
Manufacturer Product Number | 53308-764 |
Description | PIC24F EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PIC24F - PIC MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC24F | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,95000 € | 137,95 € |
| Unit Price without VAT: | 137,95000 € |
|---|---|
| Unit Price with VAT: | 164,16050 € |

