
53306-467 | |
|---|---|
DigiKey Part Number | 53306-467-ND |
Manufacturer | |
Manufacturer Product Number | 53306-467 |
Description | PIC18F6722 EVAL BRD |
Customer Reference | |
Detailed Description | PIC18F6722 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Category | Type MCU 8-Bit |
Mfr | Core Processor PIC |
Series | Utilized IC / Part PIC18F6722 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Power Supply, Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,19000 € | 170,19 € |
| Unit Price without VAT: | 170,19000 € |
|---|---|
| Unit Price with VAT: | 202,52610 € |

