
53301-805 | |
|---|---|
DigiKey Part Number | 429-1015-ND |
Manufacturer | |
Manufacturer Product Number | 53301-805 |
Description | PIC16F887 EVAL BRD |
Customer Reference | |
Detailed Description | PIC16F887 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 8-Bit |
Mfr | Core Processor PIC |
Series | Utilized IC / Part PIC16F887 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Power Supply, Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,38000 € | 112,38 € |
| Unit Price without VAT: | 112,38000 € |
|---|---|
| Unit Price with VAT: | 133,73220 € |

