


53224-1611 | |
|---|---|
DigiKey Part Number | 429-1025-ND |
Manufacturer | |
Manufacturer Product Number | 53224-1611 |
Description | EVAL BOARD FOR PIC24EP512GU810 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PIC24EP512GU810 - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | PIC24EP512GU810 | |
Primary Attributes | 4.3" 480x272 WQVGA | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,59000 € | 85,59 € |
| Unit Price without VAT: | 85,59000 € |
|---|---|
| Unit Price with VAT: | 101,85210 € |

