

52201-323 | |
|---|---|
DigiKey Part Number | 429-1000-ND |
Manufacturer | |
Manufacturer Product Number | 52201-323 |
Description | PCWH C COMPILER PIC10,12,16,18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Compiler 1 User PIC10, PIC12, PIC16, PIC18 Programming CD/DVD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Compiler | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | 1 User | |
Operating System | Windows | |
Utilized IC / Part | PIC10, PIC12, PIC16, PIC18 | |
Media Delivery Type | CD/DVD | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,18000 € | 377,18 € |
| Unit Price without VAT: | 377,18000 € |
|---|---|
| Unit Price with VAT: | 448,84420 € |

