


TS-002 | |
|---|---|
DigiKey Part Number | 267-1035-ND |
Manufacturer | |
Manufacturer Product Number | TS-002 |
Description | THERMISTOR NTC STUD |
Customer Reference | |
Detailed Description | NTC Thermistor Nonstandard, Threaded Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | - | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 38°C ~ 121°C | |
Length - Lead Wire | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, Threaded Stud |

