906T48BNMAO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: 258,71000 €
Datasheet
Voltmeter LED - Red Bar Graph Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

906T48BNMAO

DigiKey Part Number
267-1055-ND
Manufacturer
Manufacturer Product Number
906T48BNMAO
Description
VOLTMETER 0-48VDC LED PANEL MNT
Customer Reference
Detailed Description
Voltmeter LED - Red Bar Graph Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
10-Segment
Manufacturer
Curtis Instruments Inc.
Voltage - Supply
48VDC
Series
Panel Cutout Dimensions
Rectangular - 36.80mm x 24.10mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Quick Connect - 0.187" (4.7mm)
Type
Voltmeter
Features
Memory Option
Measuring Type
Voltage
Operating Temperature
-40°C ~ 85°C
Measuring Range
0 ~ 48VDC
Base Product Number
Display Type
LED - Red Bar Graph
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CUB5VB00Red Lion Controls0RLC161-ND258,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes