
703DR001048150D10023 | |
|---|---|
DigiKey Part Number | 267-1008-ND |
Manufacturer | |
Manufacturer Product Number | 703DR001048150D10023 |
Description | COUNTER LCD 6 CHAR 100-230V PNL |
Customer Reference | |
Detailed Description | Totalizer 100 ~ 230VAC, 48 ~ 150VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 500Hz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | 100 ~ 230VAC, 48 ~ 150VDC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |

