
701P7R-104 | |
|---|---|
DigiKey Part Number | 267-1018-ND |
Manufacturer | |
Manufacturer Product Number | 701P7R-104 |
Description | COUNTER LCD 6 CHAR 5-12V T/H |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 5 ~ 12VDC, 12VDC (Backlight) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Part Status | Obsolete | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters, Green Backlight | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 5 ~ 12VDC, 12VDC (Backlight) | |
Reset | External | |
Panel Cutout Dimensions | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |


