Image for 700PR-002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700PR-002

DigiKey Part Number
700PR-002-ND
Manufacturer
Manufacturer Product Number
700PR-002
Description
COUNTER LCD 6 CHAR 6-12V T/H
Customer Reference
Detailed Description
Time Counter (Hour Meter) 6 ~ 12VAC, 5 ~ 12VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Black Characters
Manufacturer
Curtis Instruments Inc.
Display Characters - Height
0.196" (5.00mm)
Series
Input Type
Voltage
Packaging
Bulk
Voltage - Supply
6 ~ 12VAC, 5 ~ 12VDC
Part Status
Obsolete
Reset
External
Type
Time Counter (Hour Meter)
Mounting Type
Through Hole
Operating Mode
Up
Termination Style
PC Pin
Time Format
99999.9hrs
Operating Temperature
-40°C ~ 85°C
Number of Characters Per Row
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.