
3003R-67X-0001 | |
|---|---|
DigiKey Part Number | 267-1033-ND |
Manufacturer | |
Manufacturer Product Number | 3003R-67X-0001 |
Description | VOLTMETER 12-48VDC LCD PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Bar Graph Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 12 ~ 48VDC | |
Display Type | LCD - Black Bar Graph | |
Number of Characters Per Row | 10-Segment, 5 Digit | |
Display Characters - Height | 0.196" (5.00mm) | |
Output Type | Solid State | |
Voltage - Supply | 12 ~ 48VDC | |
Panel Cutout Dimensions | Circular - 52.00mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Hour Meter | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |


