
17305005 | |
|---|---|
DigiKey Part Number | 701TR001O1248D2060A-ND |
Manufacturer | |
Manufacturer Product Number | 17305005 |
Description | COUNTER LCD 6 CHAR 20-60V PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters |
Manufacturer Curtis Instruments Inc. | Display Characters - Height 0.196" (5.00mm) |
Series | Input Type Voltage |
Packaging Bulk | Voltage - Supply 20 ~ 60VAC, 12 ~ 48VDC |
Part Status Active | Reset External |
Type Time Counter (Hour Meter) | Panel Cutout Dimensions Rectangular - 36.80mm x 24.10mm |
Operating Mode Up | Mounting Type Panel Mount |
Time Format 99999.9hrs | Termination Style Quick Connect - 0.187" (4.7mm) |
Number of Characters Per Row 6 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,81300 € | 556,26 € |
| Unit Price without VAT: | 27,81300 € |
|---|---|
| Unit Price with VAT: | 33,09747 € |


