
14760028 | |
|---|---|
DigiKey Part Number | 14760028-ND |
Manufacturer | |
Manufacturer Product Number | 14760028 |
Description | COUNTER 7 CHAR 4.5-10V T/H |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 4.5 ~ 10VDC Through Hole |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Curtis Instruments Inc. | Input Type Voltage |
Series | Voltage - Supply 4.5 ~ 10VDC |
Part Status Obsolete | Reset Non-Resettable |
Type Time Counter (Hour Meter) | Mounting Type Through Hole |
Operating Mode Up | Termination Style PC Pin |
Time Format 99999.99hrs | Operating Temperature -65°C ~ 125°C |
Number of Characters Per Row 7 | Weight 0.013 lb (5.9 g) |

