
T38462230 | |
|---|---|
DigiKey Part Number | 364-T38462230-ND |
Manufacturer | |
Manufacturer Product Number | T38462230 |
Description | CONN BARRIER STRP 23CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 23 | Terminal Screw Finish Nickel |
Number of Wire Entries 23 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38260230 | Curtis Industries | 0 | 364-T38260230-ND | 14,03085 € | Parametric Equivalent |
| T38262230 | Curtis Industries | 0 | 364-T38262230-ND | 15,36585 € | Parametric Equivalent |
| T38263230 | Curtis Industries | 0 | 364-T38263230-ND | 14,35805 € | Parametric Equivalent |
| T38460230 | Curtis Industries | 0 | 364-T38460230-ND | 13,26560 € | Parametric Equivalent |
| T38463230 | Curtis Industries | 0 | 364-T38463230-ND | 13,57920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,51680 € | 362,92 € |
| Unit Price without VAT: | 14,51680 € |
|---|---|
| Unit Price with VAT: | 17,27499 € |







