
T38462120 | |
|---|---|
DigiKey Part Number | 364-T38462120-ND |
Manufacturer | |
Manufacturer Product Number | T38462120 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 12 | Terminal Screw Finish Nickel |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38260120 | Curtis Industries | 0 | 364-T38260120-ND | 7,31645 € | Parametric Equivalent |
| T38262120 | Curtis Industries | 0 | 364-T38262120-ND | 8,02325 € | Parametric Equivalent |
| T38263120 | Curtis Industries | 0 | 364-T38263120-ND | 7,48660 € | Parametric Equivalent |
| T38460120 | Curtis Industries | 0 | 364-T38460120-ND | 5,53880 € | Parametric Equivalent |
| T38463120 | Curtis Industries | 0 | 364-T38463120-ND | 7,98600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,03720 € | 200,93 € |
| Unit Price without VAT: | 8,03720 € |
|---|---|
| Unit Price with VAT: | 9,56427 € |







