
T38460210 | |
|---|---|
DigiKey Part Number | 364-T38460210-ND |
Manufacturer | |
Manufacturer Product Number | T38460210 |
Description | CONN BARRIER STRP 21CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 21 | Terminal Screw Finish Nickel |
Number of Wire Entries 21 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38260210 | Curtis Industries | 0 | 364-T38260210-ND | 12,80050 € | Parametric Equivalent |
| T38262210 | Curtis Industries | 0 | 364-T38262210-ND | 14,04390 € | Parametric Equivalent |
| T38263210 | Curtis Industries | 0 | 364-T38263210-ND | 13,11465 € | Parametric Equivalent |
| T38462210 | Curtis Industries | 0 | 364-T38462210-ND | 12,14000 € | Parametric Equivalent |
| T38463210 | Curtis Industries | 0 | 364-T38463210-ND | 9,54800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,32120 € | 233,03 € |
| Unit Price without VAT: | 9,32120 € |
|---|---|
| Unit Price with VAT: | 11,09223 € |







