
T38438100 | |
|---|---|
DigiKey Part Number | 364-T38438100-ND |
Manufacturer | |
Manufacturer Product Number | T38438100 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Quick Connect (0.110"), Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Mounting Type Chassis, Panel |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38231100 | Curtis Industries | 0 | 364-T38231100-ND | 6,41335 € | Parametric Equivalent |
| T38238100 | Curtis Industries | 0 | 364-T38238100-ND | 5,13080 € | Parametric Equivalent |
| T38431100 | Curtis Industries | 0 | 364-T38431100-ND | 6,52960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,81920 € | 170,48 € |
| Unit Price without VAT: | 6,81920 € |
|---|---|
| Unit Price with VAT: | 8,11485 € |








