
T38433230 | |
|---|---|
DigiKey Part Number | 364-T38433230-ND |
Manufacturer | |
Manufacturer Product Number | T38433230 |
Description | CONN BARRIER STRP 23CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 23 | Mounting Type Chassis, Panel |
Number of Wire Entries 23 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230230 | Curtis Industries | 0 | 364-T38230230-ND | 14,03085 € | Parametric Equivalent |
| T38232230 | Curtis Industries | 0 | 364-T38232230-ND | 15,36585 € | Parametric Equivalent |
| T38233230 | Curtis Industries | 0 | 364-T38233230-ND | 14,35805 € | Parametric Equivalent |
| T38430230 | Curtis Industries | 0 | 364-T38430230-ND | 13,26560 € | Parametric Equivalent |
| T38432230 | Curtis Industries | 0 | 364-T38432230-ND | 14,51680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,40080 € | 260,02 € |
| Unit Price without VAT: | 10,40080 € |
|---|---|
| Unit Price with VAT: | 12,37695 € |







