
T38433210 | |
|---|---|
DigiKey Part Number | 364-T38433210-ND |
Manufacturer | |
Manufacturer Product Number | T38433210 |
Description | CONN BARRIER STRP 21CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 21 | Mounting Type Chassis, Panel |
Number of Wire Entries 21 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230210 | Curtis Industries | 0 | 364-T38230210-ND | 12,80050 € | Parametric Equivalent |
| T38232210 | Curtis Industries | 0 | 364-T38232210-ND | 14,04390 € | Parametric Equivalent |
| T38233210 | Curtis Industries | 0 | 364-T38233210-ND | 13,11465 € | Parametric Equivalent |
| T38430210 | Curtis Industries | 0 | 364-T38430210-ND | 12,21120 € | Parametric Equivalent |
| T38432210 | Curtis Industries | 0 | 364-T38432210-ND | 13,36120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,49960 € | 312,49 € |
| Unit Price without VAT: | 12,49960 € |
|---|---|
| Unit Price with VAT: | 14,87452 € |







