
T38433170 | |
|---|---|
DigiKey Part Number | 364-T38433170-ND |
Manufacturer | |
Manufacturer Product Number | T38433170 |
Description | CONN BARRIER STRP 17CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 17 | Mounting Type Chassis, Panel |
Number of Wire Entries 17 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230170 | Curtis Industries | 0 | 364-T38230170-ND | 10,47075 € | Parametric Equivalent |
| T38232170 | Curtis Industries | 0 | 364-T38232170-ND | 11,37385 € | Parametric Equivalent |
| T38233170 | Curtis Industries | 0 | 364-T38233170-ND | 10,62785 € | Parametric Equivalent |
| T38430170 | Curtis Industries | 0 | 364-T38430170-ND | 10,08000 € | Parametric Equivalent |
| T38432170 | Curtis Industries | 0 | 364-T38432170-ND | 11,02520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,31680 € | 257,92 € |
| Unit Price without VAT: | 10,31680 € |
|---|---|
| Unit Price with VAT: | 12,27699 € |








