
T38433010 | |
|---|---|
DigiKey Part Number | 364-T38433010-ND |
Manufacturer | |
Manufacturer Product Number | T38433010 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 1 | Mounting Type Chassis, Panel |
Number of Wire Entries 1 | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,00360 € | 25,09 € |
| Unit Price without VAT: | 1,00360 € |
|---|---|
| Unit Price with VAT: | 1,19428 € |







