T38430260 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 15,85015 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 17,36840 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 16,21660 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 16,24360 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 15,19320 €
Datasheet
Image for T38430260 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38430260

DigiKey Part Number
364-T38430260-ND
Manufacturer
Manufacturer Product Number
T38430260
Description
CONN BARRIER STRP 26CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Quick Connect (0.110"), Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
26
Terminal Screw Finish
Nickel
Number of Wire Entries
26
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38230260Curtis Industries0364-T38230260-ND15,85015 €Parametric Equivalent
T38232260Curtis Industries0364-T38232260-ND17,36840 €Parametric Equivalent
T38233260Curtis Industries0364-T38233260-ND16,21660 €Parametric Equivalent
T38432260Curtis Industries0364-T38432260-ND16,24360 €Parametric Equivalent
T38433260Curtis Industries0364-T38433260-ND15,19320 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2511,40240 €285,06 €
Manufacturers Standard Package
Unit Price without VAT:11,40240 €
Unit Price with VAT:13,56886 €