
T38430090 | |
|---|---|
DigiKey Part Number | 364-T38430090-ND |
Manufacturer | |
Manufacturer Product Number | T38430090 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Nickel |
Number of Wire Entries 9 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230090 | Curtis Industries | 0 | 364-T38230090-ND | 5,49715 € | Parametric Equivalent |
| T38232090 | Curtis Industries | 0 | 364-T38232090-ND | 6,02070 € | Parametric Equivalent |
| T38233090 | Curtis Industries | 0 | 364-T38233090-ND | 5,62805 € | Parametric Equivalent |
| T38432090 | Curtis Industries | 0 | 364-T38432090-ND | 4,65480 € | Parametric Equivalent |
| T38433090 | Curtis Industries | 0 | 364-T38433090-ND | 5,80080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,66880 € | 141,72 € |
| Unit Price without VAT: | 5,66880 € |
|---|---|
| Unit Price with VAT: | 6,74587 € |








