
T38430020 | |
|---|---|
DigiKey Part Number | 364-T38430020-ND |
Manufacturer | |
Manufacturer Product Number | T38430020 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230020 | Curtis Industries | 0 | 364-T38230020-ND | 1,51230 € | Parametric Equivalent |
| T38232020 | Curtis Industries | 0 | 364-T38232020-ND | 1,64330 € | Parametric Equivalent |
| T38233020 | Curtis Industries | 0 | 364-T38233020-ND | 1,53855 € | Parametric Equivalent |
| T38432020 | Curtis Industries | 0 | 364-T38432020-ND | 1,33440 € | Parametric Equivalent |
| T38433020 | Curtis Industries | 0 | 364-T38433020-ND | 1,26160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,23760 € | 30,94 € |
| Unit Price without VAT: | 1,23760 € |
|---|---|
| Unit Price with VAT: | 1,47274 € |








