Parametric Equivalent

T38428120 | |
|---|---|
DigiKey Part Number | 364-T38428120-ND |
Manufacturer | |
Manufacturer Product Number | T38428120 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTW-12 | Curtis Industries | 0 | 364-CFTW-12-ND | 27,43000 € | Parametric Equivalent |
| T38221120 | Curtis Industries | 0 | 364-T38221120-ND | 7,66985 € | Parametric Equivalent |
| T38228120 | Curtis Industries | 0 | 364-T38228120-ND | 8,02325 € | Parametric Equivalent |
| T38421120 | Curtis Industries | 0 | 364-T38421120-ND | 6,85835 € | Parametric Equivalent |
| 3-1546701-1 | TE Connectivity AMP Connectors | 0 | 3-1546701-1-ND | 15,59535 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,19865 € | 1.439,73 € |
| Unit Price without VAT: | 7,19865 € |
|---|---|
| Unit Price with VAT: | 8,56639 € |








