
T38423130 | |
|---|---|
DigiKey Part Number | 364-T38423130-ND |
Manufacturer | |
Manufacturer Product Number | T38423130 |
Description | CONN BARRIER STRP 13CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 13 | Mounting Type Chassis, Panel |
Number of Wire Entries 13 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-13 | Curtis Industries | 0 | 364-CFT-13-ND | 15,45745 € | Parametric Equivalent |
| T38220130 | Curtis Industries | 0 | 364-T38220130-ND | 7,93160 € | Parametric Equivalent |
| T38222130 | Curtis Industries | 0 | 364-T38222130-ND | 8,70385 € | Parametric Equivalent |
| T38223130 | Curtis Industries | 0 | 364-T38223130-ND | 8,11485 € | Parametric Equivalent |
| T38420130 | Curtis Industries | 0 | 364-T38420130-ND | 5,02595 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,26410 € | 1.452,82 € |
| Unit Price without VAT: | 7,26410 € |
|---|---|
| Unit Price with VAT: | 8,64428 € |







