
T38423110 | |
|---|---|
DigiKey Part Number | 364-T38423110-ND |
Manufacturer | |
Manufacturer Product Number | T38423110 |
Description | CONN BARRIER STRP 11CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 11 | Mounting Type Chassis, Panel |
Number of Wire Entries 11 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-11 | Curtis Industries | 0 | 364-CFT-11-ND | 13,16700 € | Parametric Equivalent |
| T38220110 | Curtis Industries | 0 | 364-T38220110-ND | 6,70130 € | Parametric Equivalent |
| T38222110 | Curtis Industries | 0 | 364-T38222110-ND | 7,34265 € | Parametric Equivalent |
| T38223110 | Curtis Industries | 0 | 364-T38223110-ND | 6,87145 € | Parametric Equivalent |
| T38420110 | Curtis Industries | 0 | 364-T38420110-ND | 4,80345 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,13850 € | 1.227,70 € |
| Unit Price without VAT: | 6,13850 € |
|---|---|
| Unit Price with VAT: | 7,30482 € |







