
T38420210 | |
|---|---|
DigiKey Part Number | 364-T38420210-ND |
Manufacturer | |
Manufacturer Product Number | T38420210 |
Description | CONN BARRIER STRP 21CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 21 | Terminal Screw Finish Nickel |
Number of Wire Entries 21 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-21 | Curtis Industries | 0 | 364-CFT-21-ND | 24,78955 € | Parametric Equivalent |
| T38220210 | Curtis Industries | 0 | 364-T38220210-ND | 12,80050 € | Parametric Equivalent |
| T38222210 | Curtis Industries | 0 | 364-T38222210-ND | 14,04390 € | Parametric Equivalent |
| T38223210 | Curtis Industries | 0 | 364-T38223210-ND | 13,11465 € | Parametric Equivalent |
| T38422210 | Curtis Industries | 0 | 364-T38422210-ND | 12,53875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,63840 € | 1.727,68 € |
| Unit Price without VAT: | 8,63840 € |
|---|---|
| Unit Price with VAT: | 10,27970 € |







