
T38418250 | |
|---|---|
DigiKey Part Number | 364-T38418250-ND |
Manufacturer | |
Manufacturer Product Number | T38418250 |
Description | CONN BARRIER STRP 25CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 25 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 25 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTPW-25 | Curtis Industries | 0 | 364-CFTPW-25-ND | 31,24215 € | Parametric Equivalent |
| T38211250 | Curtis Industries | 0 | 364-T38211250-ND | 14,60670 € | Parametric Equivalent |
| T38218250 | Curtis Industries | 0 | 364-T38218250-ND | 15,33970 € | Parametric Equivalent |
| T38411250 | Curtis Industries | 0 | 364-T38411250-ND | 9,48915 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,33970 € | 3.067,94 € |
| Unit Price without VAT: | 15,33970 € |
|---|---|
| Unit Price with VAT: | 18,25424 € |







