
T38415010 | |
|---|---|
DigiKey Part Number | 364-T38415010-ND |
Manufacturer | |
Manufacturer Product Number | T38415010 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 1 | |
Number of Wire Entries | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws (Not Included) | |
Bottom Termination | PC Pin, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,95190 € | 190,38 € |
| Unit Price without VAT: | 0,95190 € |
|---|---|
| Unit Price with VAT: | 1,13276 € |







