
T38413120 | |
|---|---|
DigiKey Part Number | 364-T38413120-ND |
Manufacturer | |
Manufacturer Product Number | T38413120 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 12 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-12 | Curtis Industries | 0 | 364-CFTP-12-ND | 13,37640 € | Parametric Equivalent |
| T38210120 | Curtis Industries | 0 | 364-T38210120-ND | 6,66205 € | Parametric Equivalent |
| T38212120 | Curtis Industries | 0 | 364-T38212120-ND | 7,35570 € | Parametric Equivalent |
| T38213120 | Curtis Industries | 0 | 364-T38213120-ND | 6,83220 € | Parametric Equivalent |
| T38410120 | Curtis Industries | 0 | 364-T38410120-ND | 4,61035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,83220 € | 1.366,44 € |
| Unit Price without VAT: | 6,83220 € |
|---|---|
| Unit Price with VAT: | 8,13032 € |








