
T38412230 | |
|---|---|
DigiKey Part Number | 364-T38412230-ND |
Manufacturer | |
Manufacturer Product Number | T38412230 |
Description | CONN BARRIER STRP 23CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 23 | Terminal Screw Finish Nickel |
Number of Wire Entries 23 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-23 | Curtis Industries | 0 | 364-CFTP-23-ND | 25,57485 € | Parametric Equivalent |
| T38210230 | Curtis Industries | 0 | 364-T38210230-ND | 12,76125 € | Parametric Equivalent |
| T38212230 | Curtis Industries | 0 | 364-T38212230-ND | 14,10935 € | Parametric Equivalent |
| T38213230 | Curtis Industries | 0 | 364-T38213230-ND | 13,10155 € | Parametric Equivalent |
| T38410230 | Curtis Industries | 0 | 364-T38410230-ND | 8,14100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,44985 € | 1.889,97 € |
| Unit Price without VAT: | 9,44985 € |
|---|---|
| Unit Price with VAT: | 11,24532 € |







