
T38412050 | |
|---|---|
DigiKey Part Number | 364-T38412050-ND |
Manufacturer | |
Manufacturer Product Number | T38412050 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 5 | Terminal Screw Finish Nickel |
Number of Wire Entries 5 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-5 | Curtis Industries | 139 | 364-CFTP-5-ND | 11,35000 € | Parametric Equivalent |
| T38210050 | Curtis Industries | 0 | 364-T38210050-ND | 2,87220 € | Parametric Equivalent |
| T38212050 | Curtis Industries | 0 | 364-T38212050-ND | 3,14860 € | Parametric Equivalent |
| T38213050 | Curtis Industries | 0 | 364-T38213050-ND | 2,93515 € | Parametric Equivalent |
| T38410050 | Curtis Industries | 0 | 364-T38410050-ND | 2,46715 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,74605 € | 549,21 € |
| Unit Price without VAT: | 2,74605 € |
|---|---|
| Unit Price with VAT: | 3,26780 € |









