
T38411100 | |
|---|---|
DigiKey Part Number | 364-T38411100-ND |
Manufacturer | |
Manufacturer Product Number | T38411100 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTPW-10 | Curtis Industries | 0 | 364-CFTPW-10-ND | 12,65655 € | Parametric Equivalent |
| T38211100 | Curtis Industries | 0 | 364-T38211100-ND | 5,86365 € | Parametric Equivalent |
| T38218100 | Curtis Industries | 0 | 364-T38218100-ND | 6,16465 € | Parametric Equivalent |
| T38418100 | Curtis Industries | 0 | 364-T38418100-ND | 6,16465 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,26610 € | 853,22 € |
| Unit Price without VAT: | 4,26610 € |
|---|---|
| Unit Price with VAT: | 5,07666 € |









