
T38411020 | |
|---|---|
DigiKey Part Number | 364-T38411020-ND |
Manufacturer | |
Manufacturer Product Number | T38411020 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 2 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 2 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTPW-2 | Curtis Industries | 0 | 364-CFTPW-2-ND | 2,90995 € | Parametric Equivalent |
| T38211020 | Curtis Industries | 0 | 364-T38211020-ND | 1,51230 € | Parametric Equivalent |
| T38218020 | Curtis Industries | 0 | 364-T38218020-ND | 1,57790 € | Parametric Equivalent |
| T38418020 | Curtis Industries | 0 | 364-T38418020-ND | 1,52545 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,60405 € | 320,81 € |
| Unit Price without VAT: | 1,60405 € |
|---|---|
| Unit Price with VAT: | 1,90882 € |









