
T38410060 | |
|---|---|
DigiKey Part Number | 364-T38410060-ND |
Manufacturer | |
Manufacturer Product Number | T38410060 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Nickel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-6 | Curtis Industries | 21 | 364-CFTP-6-ND | 13,28000 € | Parametric Equivalent |
| T38210060 | Curtis Industries | 0 | 364-T38210060-ND | 3,46100 € | Parametric Equivalent |
| T38212060 | Curtis Industries | 0 | 364-T38212060-ND | 3,75935 € | Parametric Equivalent |
| T38213060 | Curtis Industries | 0 | 364-T38213060-ND | 3,51080 € | Parametric Equivalent |
| T38412060 | Curtis Industries | 0 | 364-T38412060-ND | 3,12355 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,79650 € | 559,30 € |
| Unit Price without VAT: | 2,79650 € |
|---|---|
| Unit Price with VAT: | 3,32784 € |









