
T38268040 | |
|---|---|
DigiKey Part Number | 364-T38268040-ND |
Manufacturer | |
Manufacturer Product Number | T38268040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Wire Wrap, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38261040 | Curtis Industries | 0 | 364-T38261040-ND | 2,72075 € | Parametric Equivalent |
| T38461040 | Curtis Industries | 0 | 364-T38461040-ND | 2,86920 € | Parametric Equivalent |
| T38468040 | Curtis Industries | 0 | 364-T38468040-ND | 2,99480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,99480 € | 74,87 € |
| Unit Price without VAT: | 2,99480 € |
|---|---|
| Unit Price with VAT: | 3,56381 € |








