
T38263180 | |
|---|---|
DigiKey Part Number | 364-T38263180-ND |
Manufacturer | |
Manufacturer Product Number | T38263180 |
Description | CONN BARRIER STRP 18CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 18 | Mounting Type Chassis, Panel |
Number of Wire Entries 18 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38260180 | Curtis Industries | 0 | 364-T38260180-ND | 10,95505 € | Parametric Equivalent |
| T38262180 | Curtis Industries | 0 | 364-T38262180-ND | 12,01520 € | Parametric Equivalent |
| T38460180 | Curtis Industries | 0 | 364-T38460180-ND | 10,31040 € | Parametric Equivalent |
| T38462180 | Curtis Industries | 0 | 364-T38462180-ND | 10,41720 € | Parametric Equivalent |
| T38463180 | Curtis Industries | 0 | 364-T38463180-ND | 10,57720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,22990 € | 2.245,98 € |
| Unit Price without VAT: | 11,22990 € |
|---|---|
| Unit Price with VAT: | 13,36358 € |








