
T38263140 | |
|---|---|
DigiKey Part Number | 364-T38263140-ND |
Manufacturer | |
Manufacturer Product Number | T38263140 |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 14 | Mounting Type Chassis, Panel |
Number of Wire Entries 14 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38260140 | Curtis Industries | 0 | 364-T38260140-ND | 8,54675 € | Parametric Equivalent |
| T38262140 | Curtis Industries | 0 | 364-T38262140-ND | 9,37135 € | Parametric Equivalent |
| T38460140 | Curtis Industries | 0 | 364-T38460140-ND | 8,44920 € | Parametric Equivalent |
| T38462140 | Curtis Industries | 0 | 364-T38462140-ND | 9,23960 € | Parametric Equivalent |
| T38463140 | Curtis Industries | 0 | 364-T38463140-ND | 8,64720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,75620 € | 1.751,24 € |
| Unit Price without VAT: | 8,75620 € |
|---|---|
| Unit Price with VAT: | 10,41988 € |







