
T38261200 | |
|---|---|
DigiKey Part Number | 364-T38261200-ND |
Manufacturer | |
Manufacturer Product Number | T38261200 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Wire Wrap, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 20 | Mounting Type Chassis, Panel |
Number of Wire Entries 20 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38268200 | Curtis Industries | 0 | 364-T38268200-ND | 12,78720 € | Parametric Equivalent |
| T38461200 | Curtis Industries | 0 | 364-T38461200-ND | 12,23880 € | Parametric Equivalent |
| T38468200 | Curtis Industries | 0 | 364-T38468200-ND | 12,78720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,77435 € | 2.554,87 € |
| Unit Price without VAT: | 12,77435 € |
|---|---|
| Unit Price with VAT: | 15,20148 € |







