
T38260170 | |
|---|---|
DigiKey Part Number | 364-T38260170-ND |
Manufacturer | |
Manufacturer Product Number | T38260170 |
Description | CONN BARRIER STRP 17CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 17 | Terminal Screw Finish Nickel |
Number of Wire Entries 17 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38262170 | Curtis Industries | 0 | 364-T38262170-ND | 11,37385 € | Parametric Equivalent |
| T38263170 | Curtis Industries | 0 | 364-T38263170-ND | 10,62785 € | Parametric Equivalent |
| T38460170 | Curtis Industries | 0 | 364-T38460170-ND | 10,08000 € | Parametric Equivalent |
| T38462170 | Curtis Industries | 0 | 364-T38462170-ND | 10,74000 € | Parametric Equivalent |
| T38463170 | Curtis Industries | 0 | 364-T38463170-ND | 10,31680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,37915 € | 2.075,83 € |
| Unit Price without VAT: | 10,37915 € |
|---|---|
| Unit Price with VAT: | 12,35119 € |







