Parametric Equivalent

T38228230 | |
|---|---|
DigiKey Part Number | 364-T38228230-ND |
Manufacturer | |
Manufacturer Product Number | T38228230 |
Description | CONN BARRIER STRP 23CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 23 | Mounting Type Chassis, Panel |
Number of Wire Entries 23 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTW-23 | Curtis Industries | 0 | 364-CFTW-23-ND | 29,57990 € | Parametric Equivalent |
| T38221230 | Curtis Industries | 0 | 364-T38221230-ND | 14,69835 € | Parametric Equivalent |
| T38421230 | Curtis Industries | 0 | 364-T38421230-ND | 13,11465 € | Parametric Equivalent |
| T38428230 | Curtis Industries | 0 | 364-T38428230-ND | 13,71670 € | Parametric Equivalent |
| 4-1546701-2 | TE Connectivity AMP Connectors | 0 | 4-1546701-2-ND | 6,15246 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,36585 € | 3.073,17 € |
| Unit Price without VAT: | 15,36585 € |
|---|---|
| Unit Price with VAT: | 18,28536 € |







